Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €88.470 |
5+ | €83.060 |
10+ | €74.000 |
Product Information
Product Overview
MPFA023275 RTD sensor is an advanced temperature sensing solution engineered for industrial applications requiring precise temperature measurement in a wide range of environments. With its Class A accuracy and bendable mineral-insulated PT100 element, this sensor offers exceptional performance and flexibility. It is designed to withstand high temperatures, making it suitable for demanding industrial processes. Its bendable mineral-insulated PT100 element allows for flexibility, enabling installation in tight spaces and complex configurations. Versatile for various industrial applications such as air conditioning, refrigeration, chemical processing, and more.
- Provides accurate measurements with Class A accuracy
- Wide temperature range of -50°C to 400°C ensures accurate measurements even in extreme conditions
- Uses a PT100 sensing element with 1×3 wires configuration
- EN 60751 / IEC 751 standard, guaranteeing quality and performance
- It does not require extension for installation
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
Technical Specifications
Probe
200°C
-50°C
100ohm
304L Stainless Steel
500mm
9.84ft
3-Wire
To Be Advised
-50°C
Class A
400°C
Platinum
2mm
3m
Wire Leaded
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate