Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPA204S-2E20
Order Code4458267
Product RangeMP Selector Switches
Technical Datasheet
97 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.270 |
3+ | €23.420 |
10+ | €21.830 |
Price for:Each
Minimum: 1
Multiple: 1
€25.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPA204S-2E20
Order Code4458267
Product RangeMP Selector Switches
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Current Max10A
Switch TerminalsScrew
Product RangeMP Selector Switches
SVHCNo SVHC (23-Jan-2024)
Product Overview
MPA204S-2E20 is a 22mm, 2 position, selector switch.
- 90°, black colour, 2NO configuration
- >0.25 million operations mechanical life
- >0.1 million operations electrical life
- 600V rated insulation voltage, 10A rated thermal current
- 100mohm maximum (at 1A 6-8VDC) contact resistance
- 100Mohm min. (at 500VDC) insulation resistance
- Panel thickness range from 0.8mm to 6mm
- IP65 degree of protection
- Operating temperature range from -25°C to 70°C
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw
SVHC
No SVHC (23-Jan-2024)
Contact Voltage AC Nom
120V
Contact Current Max
10A
Product Range
MP Selector Switches
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0525