Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780622
Order Code3581023
Product RangeMulticomp Pro Dataloggers
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780622
Order Code3581023
Product RangeMulticomp Pro Dataloggers
Technical Datasheet
Data Logger TypeUSB Temperature
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Data InterfaceUSB
Display TypeLED
Product RangeMulticomp Pro Dataloggers
SVHCTo Be Advised
Product Overview
The MP780622 from Multicomp Pro is a multi-use PDF temperature USB data logger, ideal for monitoring the temperature in transport, storage and testing processes. Recording is started and stopped via the main button, and the device can be plugged into a USB slot to generate a PDF report without any software or drivers.
- Measuring range -30°C to 70°C (internal probe)
- ±0.5°C accuracy
- 0.1°C resolution
- 30240 data storage capacity
- Generate a PDF report without any software or drivers
- LCD shows recording status, readings, limit and alarm information
- 3 & 6 mark points supported
- LED status and alarm indication
- User configurable settings
- Save as txt/csv/xls/dlg files
- 10seconds to 18hours sample intervals
- IP30 protection class
- CE, EN12830 certifications
- Replaceable CR2032 3V battery
- Device dimension is 95mm x 40mm x 17mm
- Device weight is 36g
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Data Logger Type
USB Temperature
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
Multicomp Pro Dataloggers
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LED
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3091