Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,269.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,269.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720107
Order Code3228048
Technical Datasheet
Product Range-
Scope Channels2+1 Channel
Bandwidth300MHz
Sampling Rate2.5GSPS
Display Memory Depth40 Mpts
Calculated Rise Time1.17ns
Scope Display TypeLCD Colour
Kit ContentsDigital Storage Oscilloscope, EU & UK Mains Leads, 2x Probes, Probe Adjust Tool, USB Cable, Operating Instructions, CD-ROM
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCLead (23-Jan-2024)
Product Overview
The MP720107 from Multicomp Pro is a 300MHz, 2-channel digital storage oscilloscope with decoding kit (RS232, SPI, I2C, CAN trigger/decode) and touch-screen functionality.
- Ultra-thin design, less space accommodation
- Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX
- 8" 800x600 high resolution LCD touch-screen for a more user-friendly operating experience
- 8-bits vertical resolution ADC
- 40M record length
- Max 75,000 wfms/s waveform refresh rate
- Low background noise, vertical sensitivity 1mV/div - 10V/div
- Multi-trigger and bus decoding function
- VGA port - better solution for video expansion and teaching demonstrations
- SCPI and LabVIEW supported
- 1ns/div - 1000 horizontal scale (s/div), step by 1-2-5
- DC, AC and GND input coupling
- Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232 and CAN trigger types
- Auto, normal and single trigger modes
- Dimensions (W x H x D) - 340 x 177 x 90mm
- Device Weight – 2.6kg
Contents
Digital Storage Oscilloscope, EU & UK Mains Leads, 2x Probes, Probe Adjust Tool, USB Cable, Operating Instructions, CD-ROM
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Product Range
-
Bandwidth
300MHz
Display Memory Depth
40 Mpts
Scope Display Type
LCD Colour
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Scope Channels
2+1 Channel
Sampling Rate
2.5GSPS
Calculated Rise Time
1.17ns
Kit Contents
Digital Storage Oscilloscope, EU & UK Mains Leads, 2x Probes, Probe Adjust Tool, USB Cable, Operating Instructions, CD-ROM
Plug Type
EU, UK
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4