Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €475.530 |
Product Information
Product Overview
The Multicomp Pro MP720024 is a 12 bit, economical 100MHz digital oscilloscope. Featuring a 12 bit high vertical resolution 8" large TFT display, 20M record lengths, 55,000 wfms/s waveform refresh rates, multi-trigger and bus decoding functions and SCPI/LabVIEW support.
- 12 bits high vertical resolution
- 8" large clear TFT display (800x600)
- Ultra-thin body design, less space accommodation
- Low background noise - vertical sensitivity of 1mV/div - 10V/div
- Standard SPI/I2C/RS232/CAN decoding functions
- SCPI and LabVIEW support
- Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN and AUX and VGA port.
- Horizontal scale (s/div) - 2ns/div - 1000s/div, step by 1-2-5
- Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232 and CAN trigger types
- Dimensions - 340 x 177 x 90mm
- Device weight - 2.6kg
Contents
Digital Storage Oscilloscope, 2x Probes, Probe Manual, Accessories Bag, USB Type B Cable, Operating Instructions, CD-ROM, UK & EU Power Cords
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Eco
100MHz
20 Mpts
LCD Colour
3 Years
To Be Advised
2 Analogue, 1 Ext Trigger
1GSPS
3.5ns
DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
EU, UK
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate