You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MP700643
Universal Frequency Counter/Timer/Analyser, 0.001 Hz to 6.5 GHz, 11 digits/s, 4.2 kg
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700643
- Order Code:
- 3588243
- Product Range
- Multicomp Pro Frequency Counters
- Technical Datasheet:
- MP700643 Datasheet
Product Range Selector (Multicomp Pro Frequency Counters)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.5GHz
- :
- Duty Cycle, Frequency, Frequency Ratio, Period, Phase Angle, Pulse Width, Time Interval, Totalise
- :
- 0.001Hz to 6.5GHz
- :
- 11
- :
- -
- :
- 105mm
- :
- 235mm
- :
- 375mm
- :
- Multicomp Pro Frequency Counters
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- CH1 & CH2 measurement ranges of 0.001Hz to 200MHz, CH3 200MHz to 6.5GHz
- 5ns ~ 1000s period
- 1ns ~ 10000s time interval range
- 150ps time resolution
- 1ns ~ 10000s pulse width
- 1% ~ 99% duty cycle
- 50mVrms ~ 1.0Vrms (sine), 150mVpp ~ 4.5Vpp (pulse) dynamic range
- 1MR//35pF or 50R input impedance
- x1 or x10 input attenuation
- Trigger level of -5.000V ~ +5.000V
- USB, RS-232 & GPIB interfaces
- Device dimension is 375mm x 105mm x 235mm
- Device weight is 4.2kg
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €1,265.00 €1,505.35 |
Pricing is unavailable. Please contact customer services.