Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP343612
Order Code2473087
Product RangeCliff - CS13
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
12+ | €1.760 |
100+ | €1.600 |
500+ | €1.360 |
1000+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP343612
Order Code2473087
Product RangeCliff - CS13
Technical Datasheet
Shaft TypeT bar Slider Shaft
Shaft Diameter-
Knob MaterialPlastic
Knob / Dial StyleSlide with Indicator Line
Knob Diameter-
Product RangeCliff - CS13
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP343612 is a conductive T-Bar slider knob with white marker line.
- Matt finish
Technical Specifications
Shaft Type
T bar Slider Shaft
Knob Material
Plastic
Knob Diameter
-
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
-
Knob / Dial Style
Slide with Indicator Line
Product Range
Cliff - CS13
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001592