Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1611
Order Code3259736
Product RangeMP16
Technical Datasheet
70 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
10+ | €2.050 |
50+ | €1.910 |
150+ | €1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1611
Order Code3259736
Product RangeMP16
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob Material-
Knob / Dial StyleRound Skirted with Indicator Dot
Knob Diameter25.4mm
Product RangeMP16
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MP1611 from Multicomp Pro is a black 25.4 round shaft knob with a 6mm screw fit diameter and a white indicator dot.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
25.4mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
6mm
Knob / Dial Style
Round Skirted with Indicator Dot
Product Range
MP16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02