Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1300G00000320
Order Code3869134
Product RangeMulticomp Pro SIM Modules
Technical Datasheet
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.290 |
3+ | €33.760 |
10+ | €31.550 |
25+ | €30.240 |
Price for:Each
Minimum: 1
Multiple: 1
€36.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1300G00000320
Order Code3869134
Product RangeMulticomp Pro SIM Modules
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject Mechanism-
No. of Contacts8Contacts
Contact Material-
Contact Plating-
Product RangeMulticomp Pro SIM Modules
SVHCNo SVHC (27-Jun-2024)
Product Overview
MP1300G00000320 SIM Module with Extender features a 150mm extender, designed to enhance connectivity and flexibility in electronic projects. This module simplifies the integration of SIM cards into your system, facilitating reliable communication and data transfer. Its extended design allows for versatile placement options within your device, making it ideal for applications requiring mobile network connectivity with easy installation and accessibility.
- M-Smart SIM Only
- Standard SIM Card FR4 T=0.8MM
- 2 × 4 to 2 × 4 SIM Cable, L=150MM
Applications
Telecom, Data / Computing, Computer Peripherals, Embedded Design & Development, Mobile Broadcast
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
8Contacts
Contact Plating
-
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
-
Contact Material
-
Product Range
Multicomp Pro SIM Modules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0215