Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
5+ | €2.600 |
10+ | €2.320 |
Product Information
Product Overview
These Impact Sockets are crafted with a hexagonal open-end design for optimal grip and versatility in various applications. Featuring a robust 1/2" square interface, these sockets are engineered for compatibility with a wide range of power tools and equipment. Crafted from high-quality CR-MO (chromium-molybdenum) material, they offer exceptional strength and durability to withstand high torque and impact forces. The sleek black surface finish enhances their aesthetic appeal and provides corrosion resistance for long-lasting performance. Available in sizes ranging from 10mm to 24mm, these Impact Sockets are indispensable tools for professionals and DIY enthusiasts, ensuring precision and efficiency in every task.
- Material: CR-MO
- Surface: Black
- Standard: DIN3121
- 1/2" square interface
- Hexagonal open end
Applications
Mechanical, Maintenance & Repair, Automotive, Industrial, Utilities
Notes
3 Years Manufacturer Warranty. The Hexagonal end corresponds to the screw nut model, mm; 1/2" square interface corresponds to wrench, curved rod, etc.
Technical Specifications
Hex
-
Multicomp Pro Impact Sockets
-
1/2"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate