Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014801
Order Code4416023
Product RangeMP-HER
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €45.470 |
3+ | €42.300 |
10+ | €39.540 |
25+ | €37.880 |
Price for:Each
Minimum: 1
Multiple: 1
€45.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014801
Order Code4416023
Product RangeMP-HER
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithEnclosures
External Depth - Metric2mm
External Width - Metric348mm
External Height - Metric460mm
External Depth - Imperial0.8"
External Width - Imperial13.7"
External Height - Imperial18.11"
Product RangeMP-HER
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
460mm
External Width - Imperial
13.7"
Product Range
MP-HER
Plate Material
Steel
For Use With
Enclosures
External Width - Metric
348mm
External Depth - Imperial
0.8"
External Height - Imperial
18.11"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2