Print Page
Image is for illustrative purposes only. Please refer to product description.
495 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €7.670 |
10+ | €6.980 |
20+ | €6.390 |
Price for:Each
Minimum: 1
Multiple: 1
€7.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014785
Order Code4538720
Technical Datasheet
Cleaner TypeSurface
Cleaner ApplicationsElectronics
Dispensing MethodWipe
Volume475ml
Weight407g
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Wipe
Weight
407g
SVHC
No SVHC (27-Jun-2024)
Cleaner Applications
Electronics
Volume
475ml
Product Range
-
Technical Docs (2)
Alternatives for MP014785
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38089490
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
UN Hazard Code:1219