Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.410 |
5+ | €2.110 |
10+ | €1.890 |
Product Information
Product Overview
Enhance workplace safety with this versatile Circuit Breaker Lockout, designed to securely prevent accidental or unauthorized activation of circuit breakers across various sizes. With multiple dimension options (7.9mm, 10.3mm, 5.3mm, 6mm, and 23mm), this lockout device ensures effective energy isolation for a broad range of electrical panels, making it an essential tool for lockout/tagout (LOTO) compliance. Ideal for industrial, commercial, and residential electrical maintenance, this multi-size Circuit Breaker Lockout provides a reliable and adaptable solution for securing electrical panels and ensuring a safe working environment.
- Multi-Size Compatibility – Fits circuit breakers with 7.9mm, 10.3mm, 5.3mm, 6mm, and 23mm dimensions, providing universal protection.
- Durable, Non-Conductive Material – Made from high-strength, chemical-resistant thermoplastic for enhanced safety.
- Prevents Accidental Re-Energization – Effectively locks breakers in the OFF position to ensure worker protection.
- Tool-Free Installation – Quick and easy application with a secure clamping mechanism.
- Compatible with Standard Lockout Systems – Works with padlocks and hasps for added security and regulatory compliance.
Applications
Electrical, Safety
Technical Specifications
Circuit Breaker
-
No SVHC (23-Jan-2024)
Nylon (Polyamide)
Multicomp Pro Safety Lockout Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate