Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014044
Order Code4461695
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
140 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.020 |
5+ | €4.420 |
10+ | €3.950 |
Price for:Each
Minimum: 1
Multiple: 1
€5.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014044
Order Code4461695
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
Product RangeMulticomp Pro Safety Lockout Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Ensure secure and compliant lockout/tagout (LOTO) procedures with this Steel Hasp Lockout, designed for group lockout applications. Featuring a durable steel body with a PA (polyamide) coating, this hasp provides enhanced corrosion resistance and electrical insulation, making it ideal for industrial, electrical, and mechanical safety applications. Ideal for electrical maintenance, machinery servicing, and industrial safety, this PA-Coated Steel Hasp Lockout provides reliable protection and compliance with LOTO regulations, ensuring a safer working environment.
- Available in Two Shackle Sizes – Choose from 25mm or 38mm shackle diameters for various lockout needs.
- Heavy-Duty Steel Construction – Ensures high strength and durability for secure energy isolation.
- PA Coated for Added Safety – Provides insulation against electrical hazards and resistance to corrosion and chemicals.
- Multi-Person Lockout Capability – Holds multiple padlocks, allowing several workers to secure an energy source simultaneously.
- Bright, High-Visibility Design – Enhances workplace safety and ensures easy identification.
- Tool-Free Application – Quick and simple to use, with a clamp-on mechanism for efficient lockout procedures.
Applications
Industrial, Electrical, Construction, Aerospace
Technical Specifications
Product Range
Multicomp Pro Safety Lockout Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate