Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013930
Order Code4414372
Product RangeMulticomp Pro Plier Sets
Technical Datasheet
344 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.710 |
5+ | €16.170 |
Price for:1 Set
Minimum: 1
Multiple: 1
€17.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013930
Order Code4414372
Product RangeMulticomp Pro Plier Sets
Technical Datasheet
Kit Contents3-Pcs of 8" Combination Plier, 8" Long Nose Plier & 7" Side Cutter
Product RangeMulticomp Pro Plier Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
This MP013930 high-performance 3-piece plier set, designed for precision, durability, and comfort. Made from Chrome Vanadium steel, these pliers offer exceptional strength, wear resistance, and long-lasting performance for professional and DIY applications.
- 7” Side Cutter – Ideal for cutting wires, small nails, and trimming materials with ease.
- 8” Combination Pliers – Perfect for gripping, twisting, bending, and cutting wires or small components.
- 8” Long Nose Pliers – Designed for precision work in tight spaces, great for electrical and crafting applications.
- Material: Chrome Vanadium Steel (CR-V) for superior strength and corrosion resistance
- Ergonomic Handles: Non-slip, cushioned grips for maximum comfort and control
- Precision Machined Jaws: Ensures firm grip and clean cuts
- Multi-Purpose Use: Suitable for electrical, mechanical, automotive, and DIY projects
Applications
Electrical and Electronics, Automotive, HVAC, Domestic, Industrial
Contents
x1 7” Side Cutter; x1 8” Combination Pliers; x1 8” Long Nose Pliers
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
3-Pcs of 8" Combination Plier, 8" Long Nose Plier & 7" Side Cutter
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Plier Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001