Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013786
Order Code4378109
Product RangeMulticomp Pro Mechanical Tools
Technical Datasheet
197 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.740 |
5+ | €4.170 |
10+ | €3.720 |
Price for:Each
Minimum: 1
Multiple: 1
€4.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013786
Order Code4378109
Product RangeMulticomp Pro Mechanical Tools
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length595mm
External Diameter-
Product RangeMulticomp Pro Mechanical Tools
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro Magnetic Pickup Tool is designed for easy retrieval of metal objects, with an extended 595mm reach and a maximum load capacity of 5 pounds. Equipped with a comfortable dip handle, this tool is ideal for accessing hard-to-reach areas and lifting small metal items effortlessly.
- Product Size: 200mm × 75mm × 25mm (With Blister Card)
- Total Length: 595mm
- Product Weight: 35g
- Max Load: 5LB
Applications
Mechanical, Utilities, Maintenance & Repair, Industrial & Manufacturing
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Length
595mm
Product Range
Multicomp Pro Mechanical Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035