Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013785
Order Code4378108
Product RangeMulticomp Pro Mechanical Tools
Technical Datasheet
363 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.620 |
5+ | €5.060 |
10+ | €4.600 |
Price for:Each
Minimum: 1
Multiple: 1
€5.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013785
Order Code4378108
Product RangeMulticomp Pro Mechanical Tools
Technical Datasheet
Overall Length600mm
Product RangeMulticomp Pro Mechanical Tools
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP013785 is a spirit level device. The accuracy of the water bubbles is 0.057, and the error of the water bubbles is within 1mm.
- Aluminium alloy material, powder coating surface
- Product size is 600mm × 24mm × 51mm
- With three water bubbles and magnetic
Technical Specifications
Overall Length
600mm
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Mechanical Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4