Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013741
Order Code4349687
Product RangeMP LEV Connectors
Technical Datasheet
119 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.250 |
5+ | €5.950 |
Price for:Each
Minimum: 1
Multiple: 1
€6.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013741
Order Code4349687
Product RangeMP LEV Connectors
Technical Datasheet
No. of Phases-
Voltage Rating-
Current Rating10A
Cable Length - Metric1.28mm
Cable Length - Imperial38.6"
No. of Power Contacts-
No. of Signal Contacts-
Connector Type ACircular 4 Position Plug
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP55
Jacket Colour-
Product RangeMP LEV Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
-
Current Rating
10A
Cable Length - Imperial
38.6"
No. of Signal Contacts
-
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
-
Cable Length - Metric
1.28mm
No. of Power Contacts
-
Connector Type A
Circular 4 Position Plug
Connector Type B
Free End
IP / NEMA Rating
IP55
Product Range
MP LEV Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate