Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013733
Order Code4349678
Product RangeMP LEV Connectors
Technical Datasheet
200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.270 |
5+ | €6.910 |
Price for:Each
Minimum: 1
Multiple: 1
€7.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013733
Order Code4349678
Product RangeMP LEV Connectors
Technical Datasheet
No. of Phases-
Voltage Rating800VAC
Current Rating15A
Cable Length - Metric600mm
Cable Length - Imperial23.6"
No. of Power Contacts3 Contacts
No. of Signal Contacts6 Contacts
Connector Type ACircular 9 Position Receptacle
Connector Type A GenderReceptacle
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP65
Jacket ColourBlack
Product RangeMP LEV Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
-
Current Rating
15A
Cable Length - Imperial
23.6"
No. of Signal Contacts
6 Contacts
Connector Type A Gender
Receptacle
Connector Type B Gender
-
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
800VAC
Cable Length - Metric
600mm
No. of Power Contacts
3 Contacts
Connector Type A
Circular 9 Position Receptacle
Connector Type B
Free End
IP / NEMA Rating
IP65
Product Range
MP LEV Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate