Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013732
Order Code4349677
Product RangeMP LEV Connectors
Technical Datasheet
160 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.000 |
5+ | €8.560 |
Price for:Each
Minimum: 1
Multiple: 1
€9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013732
Order Code4349677
Product RangeMP LEV Connectors
Technical Datasheet
No. of Phases-
Voltage Rating800VAC
Current Rating12A
Cable Length - Metric1m
Cable Length - Imperial3.3ft
No. of Power Contacts3 Contacts
No. of Signal Contacts3 Contacts
Connector Type ACircular 6 Position Plug
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP65
Jacket ColourBlack
Product RangeMP LEV Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
-
Current Rating
12A
Cable Length - Imperial
3.3ft
No. of Signal Contacts
3 Contacts
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
800VAC
Cable Length - Metric
1m
No. of Power Contacts
3 Contacts
Connector Type A
Circular 6 Position Plug
Connector Type B
Free End
IP / NEMA Rating
IP65
Product Range
MP LEV Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate