Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013207
Order Code4333092
Product RangeMulticomp Pro Torx Keys
Technical Datasheet
330 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.850 |
5+ | €2.500 |
Price for:Each
Minimum: 1
Multiple: 1
€2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013207
Order Code4333092
Product RangeMulticomp Pro Torx Keys
Technical Datasheet
Torx Tip SizeT25
Handle TypeChrome Vanadium Steel
Blade Length-
Product RangeMulticomp Pro Torx Keys
SVHCNo SVHC (21-Jan-2025)
Product Overview
This L-shaped long-arm Torx key is constructed from durable chrome vanadium steel with a black finish, ensuring strength and corrosion resistance. Available in sizes ranging from T9 to T50, it offers precise fitment for various Torx fasteners, making it an essential tool for both professionals and DIY enthusiasts.
- Torx wrench
- Material: Chrome Vanadium Steel
- Finished: Black Finished
Applications
Mechanical, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Torx Tip Size
T25
Blade Length
-
SVHC
No SVHC (21-Jan-2025)
Handle Type
Chrome Vanadium Steel
Product Range
Multicomp Pro Torx Keys
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0196