Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012552
Order Code4229227
Product RangeMulticomp Pro Vice
Technical Datasheet
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.550 |
5+ | €12.370 |
10+ | €11.780 |
Price for:Each
Minimum: 1
Multiple: 1
€14.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012552
Order Code4229227
Product RangeMulticomp Pro Vice
Technical Datasheet
Jaw Width-
Jaw Opening Max30mm
Product RangeMulticomp Pro Vice
SVHCTo Be Advised
Product Overview
The Non-mar nylon grips can be mounted on the top of the vice jaws in 12 different locations to hold curved, convex or concave objects. Ideal for modelling, repairing, painting or gluing applications. Alternatively, remove pins to use as a smooth jaw vice. This versatile mini vice is perfect for a wide range or precise hobby uses.
- For holding smaller parts in place and working in detail
- Four non-marking nylon grips, easily repositioned to hold various shapes
- The recessed base is designed for use in a larger bench vice
- Vice Jaw capacity: 30mm
Applications
Hobby & Education, Laboratory, Maintenance & Repair, Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Jaw Width
-
Product Range
Multicomp Pro Vice
Jaw Opening Max
30mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17