Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011889
Order Code4350937
Product RangeMulticomp Pro Number & Letter Stamp Sets
Technical Datasheet
68 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.500 |
5+ | €6.380 |
Price for:1 Set
Minimum: 1
Multiple: 1
€7.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011889
Order Code4350937
Product RangeMulticomp Pro Number & Letter Stamp Sets
Technical Datasheet
Kit Contents9 Pieces of 2.5mm 0 to 8 Number Stamps
Product RangeMulticomp Pro Number & Letter Stamp Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP011889 Number Stamp Set includes nine stamps, ranging from 0 to 8, made from durable chrome vanadium steel. Each stamp has a 2.5mm character size, ideal for marking metal, wood, and other materials with precision.
- 9pcs. engraving Numbers Stamps
- Material: Chrome Vanadium steel
- Character size (H): 2.5mm
- Shank square size (A, B): 6.35mm
- Shank length (C): 61mm
- Characters include: 0~8
- Packed in the plastic case
Applications
Mechanical, Hobby & Education, Instrumentation, Utilities
Contents
x10 Stamps
Technical Specifications
Kit Contents
9 Pieces of 2.5mm 0 to 8 Number Stamps
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Number & Letter Stamp Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188