Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.580 |
| 5+ | €68.940 |
| 10+ | €64.950 |
Price for:Each
Minimum: 1
Multiple: 1
€78.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011873
Order Code4208143
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max100W
Output Voltage Max12V
Output Current8.34A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max277VAC
Product Range-
SVHCTo Be Advised
Product Overview
- 12V, IP66 rated push dimmable LED driver
- Constant voltage/ PWM output (NFC regulation), 12V (12V to 13.5V adjust by NFC) output voltage
- DALI and push dimming function
- AC input range from 200VAC to 240VAC
- Built-in active PFC function, 87% full load efficiency (typical)
- Short circuit/ over load/overtemperature protections
- Cooling by free air convection, IP66 design for indoor installation
- Suitable for intelligent LED lighting
- 8.34A output current
- 231mm × 78mm × 25.1mm size, EN61347-1, EN61347-2-13, EN62493 safety standards
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
277VAC
SVHC
To Be Advised
Output Power Max
100W
Output Current
8.34A
Input Voltage Min
100VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83