Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011819
Order Code4165356
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
47 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.490 |
5+ | €24.020 |
Price for:Each
Minimum: 1
Multiple: 1
€30.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011819
Order Code4165356
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorC3 Panel RJ45 Jack to Free End
Cable Construction-
Jacket ColourBlack
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMP Sealed RJ45 Connectors
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
1m
Product Range
MP Sealed RJ45 Connectors
Connector to Connector
C3 Panel RJ45 Jack to Free End
Jacket Colour
Black
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04