Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €39.330 |
Product Information
Product Overview
UK Conformity Assessed marking is a conformity mark that indicates conformity with the applicable requirements for products sold within Great Britain. Letters CE mean that the manufacturer or importer affirms the good's conformity with European health, safety, and environmental protection standards. It is not a quality indicator or a certification mark. The WEEE label indicates that the product should not be discarded as unsorted waste but must be sent to separate collection facilities for recovery and recycling.
- Material: Clear Polypropylene
- Adhesive: Permanent
- Size: 50mm × 20mm
- Colour Detail: Black
- Supplied as: Sheet(s)
Applications
Equipment Marking, Industrial & Manufacturing, Labeling & Identification, Quality Control
Contents
20 Labels per Sheet / 24 Sheets per Pack - 480 Labels in Total per Pack
Technical Specifications
Self Adhesive
50mm
Polypropylene
Black on Clear
Multicomp Pro UKCA CE WEEE Labels
20mm
-
UKCA, CE, WEEE Wheeled Bin (Symbol)
480
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate