Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010995
Order Code4128815
Product RangeMulticomp Pro WEEE Labels
Technical Datasheet
48 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.700 |
Price for:Pack of 480
Minimum: 1
Multiple: 1
€33.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010995
Order Code4128815
Product RangeMulticomp Pro WEEE Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height20mm
Label Width30mm
Label Diameter-
Label MaterialPolypropylene
Label LegendWEEE Wheeled Bin (Symbol)
Label ColourBlack on White
Pack Quantity480
Product RangeMulticomp Pro WEEE Labels
SVHCNo SVHC (16-Jul-2019)
Product Overview
The WEEE label indicates that the product should not be discarded as unsorted waste but must be sent to separate collection facilities for recovery and recycling.
- Material: White Polypropylene
- Adhesive: Permanent
- Size: 30mm × 20mm
- Colour Detail: Black
- Supplied as: Sheet(s)
Applications
Equipment Marking, Industrial & Manufacturing, Labeling & Identification, Quality Control
Contents
30 Labels per Sheet / 16 Sheets per Pack - 480 Labels in Total per Pack
Technical Specifications
Label Type
Self Adhesive
Label Width
30mm
Label Material
Polypropylene
Label Colour
Black on White
Product Range
Multicomp Pro WEEE Labels
Label Height
20mm
Label Diameter
-
Label Legend
WEEE Wheeled Bin (Symbol)
Pack Quantity
480
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27