Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.200 |
5+ | €5.770 |
10+ | €5.180 |
25+ | €4.690 |
50+ | €4.300 |
125+ | €4.040 |
Product Information
Product Overview
Enhanced: Introducing the Square Magnetic Tray, a versatile storage solution designed to accommodate nails, clips, and various other small tools. With its generous size, this tray offers ample space to keep your items organized and easily accessible. The Square Magnetic Tray is equipped with a powerful magnet at the bottom, ensuring strong adsorption to securely hold your tools in place. Even if the tray is accidentally bumped or tilted, the magnet's reliable grip prevents items from slipping or falling out. This feature provides peace of mind, knowing that your tools and small parts are safely contained within the tray. Constructed from durable materials, this magnetic tray is built to withstand the rigors of a workshop or DIY projects. Its robust design ensures longevity, allowing it to serve as a reliable storage companion for years to come. By utilizing the Square Magnetic Tray, you can transform your workspace into a more organized and efficient environment. No more searching for misplaced nails or parts. With its spacious storage capacity and strong magnetic adsorption, this tray streamlines your workflow and enhances productivity. Experience the convenience and reliability of the Square Magnetic Tray, a must-have tool for professionals, craftsmen, and DIY enthusiasts. Keep your small tools and parts within reach, securely held in place by the tray's strong magnet, and enjoy a clutter-free and efficient workspace.
- Square magnetic tray
- Big space to storage nail , clips and other small tools
- Magnet at the bottom has strong adsorption
- Application includes household, workshop, car repair, small tools storage
- Product weight is 662g, size is 240mm × 140mm × 28mm
- Stainless steel material, mirror polishing surface treatment
- Blister card single packing
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair, Automotive, Industrial Maintenance, Construction, Facility Maintenance
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stainless Steel
140mm
Multicomp Pro Tool Set
28mm
240mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate