Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009786
Order Code3974752
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
217 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.960 |
5+ | €6.760 |
10+ | €6.450 |
Price for:Each
Minimum: 1
Multiple: 1
€7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009786
Order Code3974752
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
Phillips Tip Size#3
Blade Length150mm
Overall Length275mm
Product RangeMulticomp Pro Screwdrivers
SVHCNo SVHC (16-Jan-2020)
Product Overview
A Phillips screwdriver has a head with pointed edges in the shape of a cross, which fit neatly into the cross slots of a Phillips screw. Phillips screw heads allow a tighter fit than a flat-head screw, which is why most factories and handymen use them. The screws tend to be lightweight and relatively small.
- S2 silicon alloy steel
- BSatin finish
- Magnetized tips for easy screws handling
- Ergonomic dual component handle for the best comfort
- DIN ISO 8764
Applications
Construction, Mechanical, Facility Maintenance, Industrial & Manufacturing, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Phillips Tip Size
#3
Overall Length
275mm
SVHC
No SVHC (16-Jan-2020)
Blade Length
150mm
Product Range
Multicomp Pro Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18