Print Page
Image is for illustrative purposes only. Please refer to product description.
214 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.270 |
Price for:Pack of 90
Minimum: 1
Multiple: 1
€5.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009749
Order Code3974414
Technical Datasheet
Label TypeTamperproof
Label Height12mm
Label Width38mm
Label Diameter-
Label MaterialVinyl
Label LegendWarranty Void If Broken
Label ColourRed on White
Pack Quantity90
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
MP009749 tamperproof vinyl labels (12mm x 38mm) are the ideal solution for securing products and ensuring warranty protection. Made from durable, high-quality vinyl, these labels are designed to be tamper-evident, clearly displaying a "Warranty Void If Broken" message. When tampered with or removed, the label leaves a visible mark, ensuring any unauthorized access is easily detectable. Perfect for electronics, appliances, or any high-value items, these labels provide peace of mind by safeguarding the integrity of your products. Easy to apply and highly effective, they are a must-have for product security.
- Ideal for electronics, appliances, and equipment
- 38 x 12mm label size
- Red on white label
- Ensures warranty compliance and product integrity
Technical Specifications
Label Type
Tamperproof
Label Width
38mm
Label Material
Vinyl
Label Colour
Red on White
Product Range
-
Label Height
12mm
Label Diameter
-
Label Legend
Warranty Void If Broken
Pack Quantity
90
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059