Print Page
Image is for illustrative purposes only. Please refer to product description.
244 In Stock
400 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.210 |
Price for:Pack of 45
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009748
Order Code3974413
Technical Datasheet
Label TypeTamperproof
Label Height-
Label Width-
Label Diameter19mm
Label MaterialVinyl
Label LegendWarranty Void If Broken
Label ColourRed / Black on White
Pack Quantity45
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Pack of 45
Technical Specifications
Label Type
Tamperproof
Label Width
-
Label Material
Vinyl
Label Colour
Red / Black on White
Product Range
-
Label Height
-
Label Diameter
19mm
Label Legend
Warranty Void If Broken
Pack Quantity
45
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041