Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.490 |
5+ | €22.360 |
10+ | €20.990 |
25+ | €18.700 |
50+ | €17.730 |
Price for:Pack of 600
Minimum: 1
Multiple: 1
€24.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008913
Order Code3922008
Technical Datasheet
Wipe MaterialPolyester
Wipe Width4"
Wipe Length4"
Product Range-
SVHCTo Be Advised
Technical Specifications
Wipe Material
Polyester
Wipe Length
4"
SVHC
To Be Advised
Wipe Width
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:53092900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4