Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.540 |
5+ | €22.590 |
10+ | €22.150 |
20+ | €21.730 |
Product Information
Product Overview
MP008426 is a compact 24 x 48mm digital hour meter that comes with an easy-to-read large 6-digit LCD with an in-built non-volatile memory (EEPROM) offering exceptional reliability with a memory retention period of 100 years. It also provides a remote reset option and runs with a minimal power consumption of 0.8 VA. With a supply voltage of 85 - 265V AC/DC, this product has a max of 99999.9hrs measurement range. Its wide operating temperature range of - 10°C to +50°C and accuracy of ±0.02% makes it reliable and versatile. It has a front panel with an IP54 degree of protection and easy screw-mounted bezel installation making it robust and neatly fit and operate in demanding industrial conditions.
- 6-digit LCD 5mm height
- In-built non-volatile memory (EEPROM)
- Remote reset option
- Low power consumption of 0.8VA
- Supply 85-265 VAC
Applications
Industrial, Clock & Timing, Maintenance & Repair, Instrumentation
Contents
x1 Digital hour meter, 24 x 48mm.
Notes
IP54 protected front panel and 100 years memory retention.
Technical Specifications
85VAC
-
24mm
MP Panel-Mount Timers
265VAC
99999.9h
48mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate