Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €44.740 |
5+ | €42.950 |
10+ | €42.110 |
20+ | €41.300 |
Price for:Each
Minimum: 1
Multiple: 1
€44.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008398
Order Code4163399
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption3.5VA
Phase Monitoring Range Min208VAC
Phase Monitoring Range Max480VAC
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP008398 product is a 3 wire din rail mounted SPCO 3-phase voltage (phase failure) monitoring relay. This product ensures protection against phase loss, phase reversal and with 30% fixed phase asymmetry. It also provides LED indication for all faults & for change in settings during run time for better security. With wide operating temperature range of -15°C to +60°C and compact size of 17.5mm, it is a product you can rely on.
- Phase loss, phase reversal and phase asymmetry protection
- LED indication for all faults
- 30% fixed phase asymmetry
- Supply of 208 - 480VAC
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Safety
Contents
x1 Three phase monitoring relay, 17.5 x 90 x 58.5mm.
Notes
IP20 protection for terminals and IP30 protection for enclosure.
Technical Specifications
Product Range
-
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
3.5VA
Phase Monitoring Range Max
480VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
208VAC
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072