Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €82.420 |
5+ | €79.130 |
10+ | €77.570 |
20+ | €76.080 |
Product Information
Product Overview
MP008392 advanced digital time switch has state-of-the-art precise time programming for daily, weekly, pulse and cyclic switching. It comes with an LCD with a green backlight and provides ease of day selection in weekly programming. One stand-out feature is that it has got you covered with a latitude/longitude database of 45 countries and 280 cities for quick and accurate data setting. It comes with a settable DST feature and password protection enabled allowing only authorized access to the device. This product comes with IP20 protection for terminals and IP40 protection for enclosures. Our device has got you covered with measurement data on service and load hours to keep track of the instrument lifecycle with complete reliability. This product is an essential tool to monitor your daily operations.
- 240V AC power supply
- 1 changeover relay
- 1min timer
- Clock accuracy of 0.5s/day
- 6 years of battery reserve
- 5 operating modes and 50 ON/OFF program settings
Applications
Industrial, Automation & Process Control, Factory Automation, Clock & Timing
Contents
x1 Digital time switch 36mm × 90mm × 65mm.
Notes
Easy DIN installation. IP 20 protection for terminals and IP 30 for enclosure.
Technical Specifications
MP Digital Time Delay Relays
1min
60Ranges
1 Changeover Relay
16A
No SVHC (07-Nov-2024)
-
-
-
240VAC
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate