Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €64.760 |
5+ | €62.170 |
10+ | €60.950 |
20+ | €59.780 |
Product Information
Product Overview
MP008391 user-friendly digital time switch is full of industry-specific features like 50 on/off programs, 10 holiday programs, and daily/weekly pulse switching providing desired results as easy it could be. With its two separate relay outputs with independent programming, it can be programmed in a 12/24 hour format. It is tested with real-time data accuracy even under tough conditions ranging from -10°C to 55°C. Safety is not a thing you need to worry about with its flame retardant UL94-V0 material for enclosure with IP40 protection and terminals being IP20 protected. the product has 5 operating modes where you can configure all your operations’ specific needs. It offers an uncompromising 6-year battery reserve and very little maintenance making it a product that you can always rely upon.
- 110-240V AC power supply
- 2 changeover relays
- 1s timer
- Clock accuracy of 0.5s/day
- 6 years of battery reserve
- 5 operating modes and 50 ON/OFF program settings
Applications
Industrial, Automation & Process Control, Factory Automation, Clock & Timing
Contents
x1 Digital time switch 36mm × 90mm × 65mm.
Notes
Easy DIN installation. IP 20 protection for terminals and IP 30 for enclosure.
Technical Specifications
MP Digital Time Delay Relays
1s
60Ranges
2 Changeover Relays
16A
No SVHC (07-Nov-2024)
-
-
-
240VAC
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate