Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008387
Order Code4163387
Product RangeMP Analogoue Time Delay Relays
Technical Datasheet
179 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.860 |
5+ | €44.980 |
10+ | €44.100 |
20+ | €43.250 |
Price for:Each
Minimum: 1
Multiple: 1
€46.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008387
Order Code4163387
Product RangeMP Analogoue Time Delay Relays
Technical Datasheet
Contact Voltage VDC28V
Time Min0.1s
Time Max120Days
No. of Timing Ranges16Ranges
Product RangeMP Analogoue Time Delay Relays
Contact Configuration-
Supply Voltage Max240V
Contact Current5A
Relay MountingDIN Rail
Current Rating Nom5A
Contact Voltage VAC240V
Relay Terminals-
Nom Input Voltage-
Timing Adjustment-
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP008387 product is a DIN rail mounted DPCO multi function timer/ time delay relay having timing range of 0.1s-120 days. This versatile signal based multi-function comes with signal start and supply start. It is IP20 protected for terminals and IP40 protected for enclosure. With wide supply voltage of 24-240V AC/DC and configurable relay output, this product is an essential tool for your industrial needs.
- Multi-function with signal start and supply start
- 16 timing functions selected by DIP switch
- Wide timing range from 0.1s to 120 days
- High timing accuracy
Applications
Industrial, Automation & Process Control, Factory Automation, Clock & Timing
Contents
x1 Multifunction timer, 22.5 x 83 x 100.5mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
Contact Voltage VDC
28V
Time Max
120Days
Product Range
MP Analogoue Time Delay Relays
Supply Voltage Max
240V
Relay Mounting
DIN Rail
Contact Voltage VAC
240V
Nom Input Voltage
-
SVHC
No SVHC (07-Nov-2024)
Time Min
0.1s
No. of Timing Ranges
16Ranges
Contact Configuration
-
Contact Current
5A
Current Rating Nom
5A
Relay Terminals
-
Timing Adjustment
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153