Print Page
Image is for illustrative purposes only. Please refer to product description.
394 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.880 |
5+ | €5.500 |
Price for:Each
Minimum: 1
Multiple: 1
€6.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008310
Order Code3798568
Technical Datasheet
Accessory TypeCutting Mat
For Use WithCraft Tools
Product Overview
Self-healing cutting mat protects your work surface. Compatible with rotary cutters and straight blades, won't hurt the cutter blade and keep the blade sharpness. Ideal for artist, crafters, quilters, engraver and hobbyists. Made of 5-layer PVC material, the white hardness PVC in the middle help to prevent cutting through. Special finish reseals surface cuts, providing a continually smooth surface for all cutting projects. This double side sewing mat with measurements is printed clearly with both inches, metric grid lines and angles help to cut precisely. Great for sewing, crafts, model, quilting, fabric, scrapbooking project cutting projects.
- Self-healing cutting mat
- Polyvinyl chloride material, rectangular shape
- A3 (300mm × 450mm × 3mm) size
- Sewing cutting mat, self healing cutting mat
- Rotary mat size, double side craft cutting mat
- Multipurpose sewing board cutting mat
- Perfect for small, medium and large craft and sewing projects
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Accessory Type
Cutting Mat
For Use With
Craft Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7