Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.0893 |
| 10+ | €0.0766 |
| 100+ | €0.0596 |
| 500+ | €0.0487 |
| 1000+ | €0.0447 |
Price for:Each
Minimum: 5
Multiple: 5
€0.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008022
Order Code3780518
Technical Datasheet
Height5mm
External Diameter5.2mm
Spacer MaterialNylon 66 (Polyamide 66)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2 Pin
- Nylon 66 UL94V-2
- Hole diameter: 5.2mm
Technical Specifications
Height
5mm
Spacer Material
Nylon 66 (Polyamide 66)
SVHC
No SVHC (21-Jan-2025)
External Diameter
5.2mm
Product Range
-
Technical Docs (1)
Alternatives for MP008022
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
Product traceability