Print Page
Image is for illustrative purposes only. Please refer to product description.
807 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.242 |
10+ | €0.208 |
100+ | €0.162 |
500+ | €0.132 |
1000+ | €0.121 |
Price for:Each
Minimum: 5
Multiple: 5
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008017
Order Code3780513
Technical Datasheet
LED ColourSuper Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size4.7mm
Forward Current If20mA
Luminous Intensity25mcd
Forward Voltage1.9V
Viewing Angle45°
Height6mm
Width6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Super Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
1.9V
Height
6mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
4.7mm
Luminous Intensity
25mcd
Viewing Angle
45°
Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
Product traceability