Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007748
Order Code3778834
Product RangeMP-ELED DALI
Also Known AsGTIN UPC EAN: 5051259248779
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.820 |
5+ | €59.580 |
10+ | €54.610 |
Price for:Each
Minimum: 1
Multiple: 1
€72.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007748
Order Code3778834
Product RangeMP-ELED DALI
Also Known AsGTIN UPC EAN: 5051259248779
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max135W
Output Voltage Max12VDC
Output Current11.25A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max240V
Product RangeMP-ELED DALI
SVHCTo Be Advised
Product Overview
These Multicomp Pro Dali Series comes with PWM output and 4kHz flicker free technology. The LED Dali Drivers are available in both constant current and constant voltage outputs and come with 3 years warranty as standard.
- 150W, 12V, IP20 DALI & push dimmable LED driver
- Single channel constant voltage
- Meet DALI protocol IEC62386
- Wide range of input voltage 100VAC to 240VAC
- Support touch-DIM function
- Efficiency up to 92%
- Built-in active PFC function
- Short circuit/ over current protections
- Cooling by free air convection
- Suitable for intelligent LED lighting
- 3 years warranty
- Working Temperature: -20°C to +50°C
Applications
LED Lighting, Power Supplies, Electrical, Installations
Notes
Safety Standards: IP20
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
135W
Output Current
11.25A
Input Voltage Min
100V
Product Range
MP-ELED DALI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67