Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007616
Order Code3780133
Product RangeMP SY17
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.890 |
5+ | €5.740 |
Price for:Each
Minimum: 1
Multiple: 1
€6.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007616
Order Code3780133
Product RangeMP SY17
Technical Datasheet
Product RangeMP SY17
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialNylon 6.6 (Polyamide 6.6), PC (Polycarbonate) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCTo Be Advised
Product Overview
The MP SY17 series is a robust range of connectors incorporating bayonet couplings for quick and easy connection/disconnection. Available in panel mount, cable mount and in-line cable mount options allowing for a cable to panel or cable to cable connection. The SY17 series is also weather sealed to IP67 making these connectors ideal for both indoor and outdoor applications.
- Fits 17mm cut-out
- Solder and Crimp terminations available
- IP67
- Bayonet mating
- 2, 3, 4, 5, 7, 9 and 10 pole versions available
- IP67 Cap Included (In-line and panel mount connectors only)
Technical Specifications
Product Range
MP SY17
No. of Contacts
5Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6), PC (Polycarbonate) Body
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25