Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.460 |
5+ | €8.980 |
10+ | €8.800 |
Price for:Each
Minimum: 1
Multiple: 1
€13.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007493
Order Code3772466
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Range-
SVHCTo Be Advised
Product Overview
MP007493 featuring a 3A rating, 2-stage EMI filter with quick connect terminals, designed for high attenuation performance in a wide voltage range 120V AC to 250V AC. Ideal for applications requiring reliable EMI suppression and ease of installation. Provides a high conducted attenuation, performance, based on chokes with high saturation resistance and excellent thermal behaviour. Suitable for electrical and electronic equipment, consumer goods, household equipment, electronic data processing equipment, office automation, EV application, various noisy applications requiring high filter performance.
- Very high differential and common-mode attenuation
- Low capacitance suitable for safety-critical applications with low leakage currents
- High reliability with a wide temperature range and robust construction
- Quick Connect terminals for easy installation
- Suitable for applications requiring high performance and reliability in EMI suppression
- Certified to UL 1283 and EC/EN60939 standards for high reliability
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
-
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21