Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007450
Order Code3770001
Product RangeMulticomp Pro Sealing Strip
Technical Datasheet
145 In Stock
300 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.320 |
5+ | €7.930 |
10+ | €7.550 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€9.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007450
Order Code3770001
Product RangeMulticomp Pro Sealing Strip
Technical Datasheet
Adhesive Type-
Tape ColourBlack
Total Tape Thickness196.8 mil (5 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Length - Imperial32.8ft
Tape Length - Metric10m
Product RangeMulticomp Pro Sealing Strip
SVHCNo SVHC (21-Jan-2025)
Product Overview
Multicomp Pro Sealing Tape MP007450 has good aging resistance and heat resistance, oil resistance and chemical resistance. Foam weather stripping has strong adhesive backing, moisture resistant and non-degumming, stick firmly, great weather stripping for doors and windows.
- Base Material: CR
- Colour: Black
- Hardness Shore C.: 22 ±4
- Density: 160 ±35 kg/m2
- Tensile Strength: ≥0.7 Mpa
- Elongation at Break: ≥120
- Test Strength: ≥2.5 kn/m
- Heat Aging Linear Shrinkage 70°C 4H: ≤10
- Compression Deflection: 45 ±20 kg/100cm³
- Water Absorption: ≤0.005
Applications
Industrial & Manufacturing, Heating and Ventilation, Laboratory, Oil & Gas
Technical Specifications
Adhesive Type
-
Total Tape Thickness
196.8 mil (5 mm)
Roll Length - Metric
10m
Tape Length - Metric
10m
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black
Roll Length - Imperial
32.8ft
Tape Length - Imperial
32.8ft
Product Range
Multicomp Pro Sealing Strip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40081100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05