Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006283
Order Code3617771
Product RangeMulticomp Pro Jumper Wire Kits
Technical Datasheet
200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.340 |
5+ | €2.670 |
10+ | €2.390 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006283
Order Code3617771
Product RangeMulticomp Pro Jumper Wire Kits
Technical Datasheet
Wire Gauge24AWG
Jacket ColourMulti-coloured
Kit Contents100mm Jumper Wires, Male To Female, 0.1" Dupont Connectors
Product RangeMulticomp Pro Jumper Wire Kits
SVHCTo Be Advised
Product Overview
Jumper wires with Dupont connectors, designed to make prototyping with breadboards easier. Supplied as a kit with 100mm male to female wires in assorted colours.
- Designed to assist with prototyping
- Flexible, fully reusable design
- Dupont connectors
- Rated for 300V voltage
- Temperature Range: -25?C to 80?C
Applications
Prototyping, Embedded Design & Development, Hobby & Education, Laboratory, Robotics, Utilities
Contents
x20 Male to Female Jumper Wires
Technical Specifications
Wire Gauge
24AWG
Kit Contents
100mm Jumper Wires, Male To Female, 0.1" Dupont Connectors
SVHC
To Be Advised
Jacket Colour
Multi-coloured
Product Range
Multicomp Pro Jumper Wire Kits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013