Print Page
Image is for illustrative purposes only. Please refer to product description.
1,730 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.515 |
10+ | €0.441 |
100+ | €0.343 |
500+ | €0.281 |
1000+ | €0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006243
Order Code3605374
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound with Flat Top
Forward Current / ColourR 25mA, G 25mA, B 25mA
Luminous Intensity / ColourR 385mcd, G 1.8cd, B 845mcd
Forward Voltage / ColourR 2.6V, G 3.6V, B 3.6V
Wavelength / ColourR 629nm, G 530nm, B 473nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP006243 is a multi-colour SMD (Surface Mount Device) LED featuring red, green, and blue LEDs in a single package. It has a round shape with a flat top design and a wide 120° viewing angle. Each colour operates at 25 mA, providing vibrant and efficient illumination for displays, indicators, and other colour-changing electronic applications.
- LED colour: red, green, blue
- Forward current / colour: R 25mA, G 25mA, B 25mA
- Forward voltage / colour: R 2.6V, G 3.6V, B 3.6V
- Luminous Intensity / Colour: R 385mcd, G 1.8cd, B 845mcd
- Wavelength / Colour: R 629nm, G 530nm, B 473nm
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Round with Flat Top
Luminous Intensity / Colour
R 385mcd, G 1.8cd, B 845mcd
Wavelength / Colour
R 629nm, G 530nm, B 473nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 25mA, G 25mA, B 25mA
Forward Voltage / Colour
R 2.6V, G 3.6V, B 3.6V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP006243
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability