Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €168.950 |
2+ | €149.450 |
3+ | €142.030 |
5+ | €138.780 |
Price for:Each
Minimum: 1
Multiple: 1
€168.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIM450M112TG5
Order Code3579385
Technical Datasheet
Transistor PolarityDual N Channel
IGBT ConfigurationHalf Bridge
Continuous Collector Current450A
DC Collector Current450A
Collector Emitter Saturation Voltage1.65V
Collector Emitter Saturation Voltage Vce(on)1.65V
Power Dissipation Pd2.8kW
Power Dissipation2.8kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins11Pins
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
Dual N Channel
Continuous Collector Current
450A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
2.8kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
No. of Pins
11Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Half Bridge
DC Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
2.8kW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
IGBT Termination
Solder
IGBT Technology
IGBT 5 [Trench]
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7