Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005749
Order Code3563415
Product RangeMP0057xx
Technical Datasheet
62 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.541 |
15+ | €0.499 |
100+ | €0.472 |
500+ | €0.351 |
1000+ | €0.333 |
Price for:Each
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005749
Order Code3563415
Product RangeMP0057xx
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialNylon 6 (Polyamide 6)
Knob / Dial StyleRound with Indicator Line
Knob Diameter12mm
Product RangeMP0057xx
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MP005749 from Multicomp Pro is a black skirtless 6mm splined shaft knob.
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Nylon 6 (Polyamide 6)
Knob Diameter
12mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
MP0057xx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536