You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP005308Sorbent, Chemical Pillow, 38cm, 3.7l

MULTICOMP PRO MP005308

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP005308
Order Code:
3559666
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Spill Care Range
Technical Datasheet:
MP005308   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Spill Care Range)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Chemical Pillow

:
38cm

:
Pillow

:
3.7l

:
Multicomp Pro Spill Care Range

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Our chemical pillows are yellow in colour and are made from a spunbond outer layer for fast wicking, with a treated hydrophilic absorbent and are stitched around the outside to avoid any chemical reactions. Pillows are used to catch spills under machinery or where drops and leaks are a problem. They are also ideal for absorbing spills in difficult to access places or where pooling of a spill has occurred. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
  • Dimensions - 38cm x 23cm
  • 16 pillows per pack
  • 3.7 litre absorbency capacity (per pillow)

Warnings

For use on spills of aggressive liquids i.e. acids and alkalis, can be safely used on water and oil based spills.

Only 32 Remaining

Product is no longer manufactured

Order before 19.00 Hrs

With you next business day

€24.84 ( ex VAT  ) €29.5596 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 16
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €24.84 €29.5596
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --