Print Page
Image is for illustrative purposes only. Please refer to product description.
263 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
5+ | €1.510 |
10+ | €1.350 |
20+ | €1.310 |
50+ | €0.966 |
Price for:Each
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004513
Order Code3514306
Technical Datasheet
Drill Bit Size Metric7.5mm
Drill Bit Size Imperial0.2969"
Effective Length69mm
Overall Length109mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
7.5mm
Effective Length
69mm
Product Range
-
Drill Bit Size Imperial
0.2969"
Overall Length
109mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026